Storm PLX042201 Keypad 1000 Plx Series 4 Key Arrows

Storm PLX042201 Keypad 1000 Plx Series 4 Key Arrows

MPN
PLX042201
Brand
Storm
Order Code
78-0331

Discontinued


Outdoor/Industrial Environment Keypad, 24Vdc Contact Voltage, 50mA Contact Current, 100R Contact Resistance, 4 x 1 Layout, IP65 Rated, -40ºC to +100ºC Operating Temperature, 40000000 ops Operating Life, 180gf Operating Force, 42.5mm Long, 118.5mm Wide, 11.1mm High, Reducing the Cost and Weight of the 1000 Series Keypads, the PLX Series Uses a Revolutionary Super High Impact Case for Resistance to Abuse and Attack, High Level Resistance to Impact and Operator Abuse, Engraved Keytop Characters, Chromed Keys Provide Keytop Graphics with Unsurpassable Toughness and Wear Resistance, Gold on Nickel Plated FR4 Contact PCB, Case Colour: Black, Keytop Colour: Silver, Protected Against Water and Dust to IP65, Storm 1000 PLX Series
Type Keypad

Trustpilot