Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TT Electronics T6366ST 12VDC 5A 60W Installation PSU

Order Code:  

85-3794

  Copy to clipboard
Brand: TT Electronics  Copy to clipboard MPN: T6366ST  Copy to clipboard
 Report an error

Discontinued

A high quality, 12V, 5A, efficiency level VI, wall-mountable, switch-mode power supplies complete with 2m bare end mains cable.


  • Fixed 12V output voltage
  • Universal / full range AC input 100 to 240V
  • Fixed 2m AC mains lead with bare end
  • Right-angled 2.1mm centre-positive DC output connector
  • Class II (no earth)
  • Built-in wall-mounting tabs
  • Efficiency level VI
  • RoHS compliant
  • Cost-effective
  • High reliability
  • CE and GS approved
  • Manufacturer's part T6366ST
Number of Outputs 1
Output Voltage Max. 12.6V
Output Current Max. 1A
Power Rating 60W
Input Connection Bare cable
Output Connectors 5.5 x 2.1 x 12mm Female Barrel
Temperature Range 0 to 40°C
Dimensions 114 x 51 x 32mm
Output Current Min. 0A
Output Voltage Min. 11.4V
Supply Voltage Range 100 to 240V

Reviews


Be the first to submit a review