This 5V DC, 1A switched mode plugtop power supply from TT Electronics has a Euro plug and a standard 5.5 x 2.1mm centre positive output connector.
- Output power 5W
- Small and compact design
- Level VI ErP/EuP efficiency compliant
- Short-circuit, over-current and over-voltage protection
- 1 year manufacturer's warranty
- Manufacturer type T6350ST
Output Voltage (DC) |
5V |
Output Current |
1A |
Power Rating |
5W |
AC Input Plug Nationality |
Euro |
Output Connector |
5.5 x 2.1mm |
Supply Voltage Range |
90 to 264 |
Dimensions |
72 x 67 x 26mm |
Polarity |
Centre positive |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.