Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TT Electronics T6347ST 5W Plugtop PSU 5V 1A UK

TT Electronics T6347ST 5W Plugtop PSU 5V 1A UK

Order Code:  

85-3008

  Copy to clipboard
Brand: TT Electronics  Copy to clipboard MPN: T6347ST  Copy to clipboard
 Report an error

Discontinued

This 5V DC, 1A switched mode plugtop power supply from TT Electronics has standard UK 13A plug pins and a standard 5.5 x 2.1mm centre positive output connector.


  • Output power 5W
  • Small and compact design
  • Level VI ErP/EuP efficiency compliant
  • Short-circuit, over-current and over-voltage protection
  • 1 year manufacturer's warranty
  • Manufacturer type T6347ST
Output Voltage (DC) 5V
Output Current 1A
Power Rating 5W
AC Input Plug Nationality UK
Output Connector 5.5 x 2.1mm
Supply Voltage Range 90 to 264
Dimensions 67 x 65 x 50mm
Polarity Centre positive

Questions


*Question functionality currently disabled


15 April 2019 Question by: Rapid Customer | Product code: 85-3008
Q. How long is the cable?
A. Hi L, thank you for your question. The cable is approximately 1.4m long.

Reviews


Be the first to submit a review