This 12V DC 18W switch mode power supply unit is part of a range of high quality, low cost plugs from TT Electronics.
- Euro plug type
- Universal AC input
- Fixed output voltage
- 2.1mm C +VE DC connector
- High reliability
- Efficiency level VI
- 3 second turn-on delay
- CE approved
- 1 year manufacturer's warranty
- Manufacturer's part T6280ST
Output Voltage (DC) |
12V |
Output Current |
1.5A |
Power Rating |
18W |
AC Input Plug Nationality |
Euro |
Output Connector |
5.5 x 2.1mm |
Supply Voltage Range |
90 to 264V |
Dimensions |
85 x 75 x 36mm |
Polarity |
Centre positive |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.