Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TT Electronics T6164ST 12.5W UK Plugtop PSU 2.1 C+ve 5V 2.5A

Order Code:  

85-3747

  Copy to clipboard
Brand: TT Electronics  Copy to clipboard MPN: T6164ST  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £8.00
5+ £7.14

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
43 in Stock, despatched same dayContact us for additional stock

This 5V DC 12.5W switch mode power supply unit is part of a range of high quality, low cost plugs from TT Electronics.


  • UK plug type
  • Universal AC input
  • Fixed output voltage
  • 2.1mm C +VE DC connector
  • High reliability
  • Efficiency level VI
  • 3 second turn-on delay
  • CE approved
  • 1 year manufacturer's warranty
  • Manufacturer's part T6164ST
Output Voltage (DC) 5V
Output Current 2.5A
Power Rating 12.5W
AC Input Plug Nationality UK
Output Connector 5.5 x 2.1mm
Supply Voltage Range 90 to 264V
Dimensions 78 x 70 x 50mm
Polarity Centre positive

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review