Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TT Electronics T5994ST Level VI Desktop PSU 12VDC 5A 60W

Order Code:  

85-4797

  Copy to clipboard
Brand: TT Electronics  Copy to clipboard MPN: T5994ST  Copy to clipboard
 Report an error

Discontinued

This power supply from TT Electronics is both cost effective and highly reliable, making it well suited for a variety of applications. The unit also offers universal/full range input and Level VI efficiency.


  • Power: 60W
  • Input voltage: 90-264V AC
  • Output voltage: 12V
  • Input frequency: 47-63Hz
  • Input current: 1.5A max
  • Output current: 5A
  • Operating temperature: 0 to 40°C
  • Case size: 118.5 x 48 x 35mm
  • Input connector: IEC (kettle) lead
  • Manufacturer's part T5994ST
Output Voltage 12V
Output Current 5A
Power Rating 60W
Input Connector IEC C14
Output Connector Right angled 2.1 c+ve
Dimensions 118.5 x 48 x 35mm
Supply Voltage Range 264V

Questions


*Question functionality currently disabled


05 February 2016 Question by: Rapid Customer | Product code: 85-4797
Q. What is the output connector on this PSU? rgds Duncan Gray
A. Hi Duncan, thank you for your question. A standard DC plug 5.5 x 2.1mm with positive centre. The datasheet shows this on page 2.

Reviews


Be the first to submit a review