This Plug and Go PSU from TT Electronics has been designed with a host of rich features, including universal/full range input, interchangeable AC heads and Level 6 efficiency, making it cost effective and highly reliable.
Output connector 5.5 x 2.1 jack on 1.5m wire Output voltage: 12V Output current: 1A Power: 12W Full input voltage range 90 to 264V AC Dimensions: 69 x 31.8 x 49.9mm Manufacturer's part T5889ST
Output Voltage (DC)
12V
Output Current
1A
Power Rating
12W
AC Input Plug Nationality
Various
Output Connector
Jack 5.5 x 2.1mm
Supply Voltage Range
90 to 264V
Dimensions
69 x 31.8 x 49.9mm
Polarity
Centre positive
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.
To use this facility please Sign In.
Sign In