Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TT Electronics T5866ST Level VI Plug and Go PSU 5VDC 1A 5W

TT Electronics T5866ST Level VI Plug and Go PSU 5VDC 1A 5W

Order Code:  

85-4789

  Copy to clipboard
Brand: TT Electronics  Copy to clipboard MPN: T5866ST  Copy to clipboard
 Report an error

Discontinued

This Plug and Go USB PSU from TT Electronics has been designed with a host of rich features, including universal/full range input, interchangeable AC heads and Level 6 efficiency, making it cost effective and highly reliable.


  • Output voltage: 5V
  • Output current: 1A
  • Full input voltage range 90 to 264V AC
  • Dimensions: 60.9 x 31.4 x 38mm
  • Manufacturer's part T5866ST
Output Voltage (DC) 5V
Output Current 1A
Power Rating 5W
AC Input Plug Nationality Various
Output Connector USB
Supply Voltage Range 90 to 264V
Dimensions 60.9 x 31.4 x 38mm
Polarity Centre positive

Reviews


Be the first to submit a review