Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TT Electronics T5782ST 12VDC 1.5A Plug & Go 18W Power Supply 2.5mm

TT Electronics T5782ST 12VDC 1.5A Plug & Go 18W Power Supply 2.5mm

Order Code:  

85-4740

  Copy to clipboard
Brand: TT Electronics  Copy to clipboard MPN: T5782ST  Copy to clipboard
 Report an error

Discontinued

The TT Electronics T5782ST is a 12V DC, 1.5A, 18W Plug and Go Switch Mode Power Supply Unit. This Level VI Plug and Go PSU is a high quality, highly reliable plug and go power supply suitable for a wide range of applications all over the world.

As standard, this world traveller power supply comes with a 3 pack of the most common mains plugs including the USA, UK and Euro mains heads. This plug unit is an ideal companion for people on the move where usability, compactness and reliability is essential.


  • Universal/full range input
  • Interchangeable AC heads
  • Level 6 efficiency
  • Cost effective and highly reliable
  • 1 year warranty
  • Output power 18W
  • Output voltage 12V
  • Output current 1.5A
  • Manufacturer's part: T5782ST
Output Voltage (DC) 12V
Output Current 1.5A
Power Rating 18W
AC Input Plug Nationality Various
Output Connector 2.5mm
Supply Voltage Range 100 to 240V
Dimensions 35.5 x 43.5 x 74mm
Polarity Centre positive

Reviews


Be the first to submit a review