Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TT Electronics T5848ST Level VI Plug and Go PSU 5VDC 2A 10W

Order Code:  

85-4786

  Copy to clipboard
Brand: TT Electronics  Copy to clipboard MPN: T5848ST  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.83
5+ £6.29

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
12 in Stock, despatched same dayContact us for additional stock

This Plug and Go USB PSU from TT Electronics has been designed with a host of rich features, including universal/full range input, interchangeable AC heads and Level 6 efficiency, making it cost effective and highly reliable.


  • Output voltage: 5V
  • Output current: 2A
  • Full input voltage range 90 to 264V AC
  • Dimensions: 60.9 x 31.4 x 38mm
  • Manufacturer's part T5848ST
Output Voltage (DC) 5V
Output Current 2A
Power Rating 10W
AC Input Plug Nationality Various
Output Connector USB
Supply Voltage Range 90 to 264V
Dimensions 60.9 x 31.4 x 38mm
Polarity Centre positive

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review