Stgf3nc120hd Igbt N 1200v 3a To-220fp

Stgf3nc120hd Igbt N 1200v 3a To-220fp

MPN
STGF3NC120HD
Brand
ST
Order Code
47-0534

Discontinued


PowerMESH IGBT, N Channel Type, 1200V Collector-emitter Breakdown Voltage, 2.3V Collector-emitter Saturation Voltage, 5V Gate Threshold Voltage, 3A Collector Current, 25W Power, -55°C to +150°C, 3.5ns Rise Time, 250ns Fall Time, TO-220FP Case, Permitting Higher Levels, High Speed, Low On-voltage Drop, High Current Capability, Off-losses Include Tail Current, Suitable for High Frequency Applications, Supplied in Tube
Channel Type N-Channel
Collector Current (Ic) 3A
Collector-Emitter Breakdown Voltage 1200V
Collector-Emitter Saturation Voltage 2.3V
Fall Time 250ns
Gate Threshold Voltage (Vgs(th)) 5V
Height 16.4mm
Length 10.4mm
Operating Temperature Range -55 to +150°C
Package/Case TO-220FP
Power Dissipation (Pd) 25W
Rise Time 3.5ns
Width 4.6mm

Trustpilot