Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


QTX 173.623UK Tie Clip Microphone Stereo

Order Code:  

35-0610

  Copy to clipboard
Brand: QTX  Copy to clipboard MPN: 173.623UK  Copy to clipboard EAN-13: 5015972033012
 Report an error

Discontinued

This mini stereo tie-clip microphone is fitted with an On/Off switch and a stereo/mono switch.


  • Microphone can also be used without the battery holder on units that can supply a 1.5V DC phantom power
  • Slim, flexible lead can be easily hidden under the clothes
  • Supplied with a stand to convert the microphone into a desk microphone
  • Supplied with removable tie-clip, 6.35mm stereo adaptor and a 1x AA battery
Type Tie clip microphone
Frequency Response 20Hz to 16kHz
Impedance 2
Sensitivity -68dB
Cable Diameter 2.5mm
Cable Length 3m
Connector Type 3.5mm Stereo Phone Plug
Weight 30g

Reviews


Be the first to submit a review