Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Modelcraft 328129 Step Discs 8/5x4mm with 2.9mm Bore Pack 10

Order Code:  

51-1723

  Copy to clipboard
Brand: Modelcraft  Copy to clipboard MPN: 328129  Copy to clipboard EAN-13: 4016138772838
  • Country of Origin: Germany
 Report an error

Discontinued

These step discs from Modelcraft have outer diameters of 8mm and 5mm with a 2.9mm bore.


  • Depth 4mm
  • Supplied in pack of 10
Type Step disc
Bore Diameter 2.9mm
Diameter 5, 8mm
Number of Teeth N/A

Reviews


Be the first to submit a review