A set of three lettering stencils producing characters in 10, 20 and 30mm heights.
- 10mm stencil has upper and lower cases and ring-binder holes, dimensions: 150 x 82mm
- 20mm stencil has upper case only, dimensions: 195 x 110mm
- 30mm stencil has upper case only, dimensions: 255 x 156mm
- All have £/p characters for pricing
- Helix type H90100
Quantity |
3 |
Type |
Letters, numbers |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In. Alternatively use our Quotation page.
Sign In