Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

VEX Steel Washer Pack of 200

Order Code:  

70-6106

 
Brand: VEX  MPN: 275-1024  UPC-12: 807648010244
 Report an error

Discontinued

Steel washers for use with standard VEX screws.


  • Steel washers are a good all-purpose washer
  • 0.172in inner diameter, 0.375in outer diameter, 0.032in thick
  • Supplied in packs of 200
Height 0.81mm
Length 9.525mm
Material Steel
Pack Size 200
Thread N/A
Type Steel washer
Width 9.525mm

Reviews


Be the first to submit a review