Stäubli 679770-100-21 XLSS-58 BNC test lead 100m black, gold-plated pins

Order Code:

01-8063

Brand: Staubli MPN: 67.9770-100-21 EAN-13: 4016138123944
  • Country of Origin: Germany
  • View All

Discontinued


Coaxial, fully insulated 1m test leads, both ends fitted with BNC connectors with gold-plated contact pins.
Colour Black
Type BNC Test lead
Cable Length 1.00m
Cable Type Coaxial
Impedance 50Ω
Plug features Scoop-proof
Type A BNC plug
Type B BNC plug

Trustpilot