Stäubli 641034-07527 Test lead 75cm brown stackable Ø4mm lamella plugs

Order Code:

01-7204

Brand: Staubli MPN: 64.1034-07527 EAN-13: 4255674600872
  • Country of Origin: Germany
  • View All

Discontinued


Highly flexible test lead, both sides with stackable 4mm lamella plugs.
Colour Brown
Type Test lead, 4mm stackable
Cable Length 75cm
Contact Material CuZn
Cross Section 2.5mm²
Misc Attribute LK-4N-F25
Nominal Current 32A
Nominal Voltage 60V

Trustpilot