Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Status SEM1633 PT100 and Potentiometer Dual Alarm Relay Trip Amplifier

Order Code:  

65-1528

  Copy to clipboard
Brand: Status Instruments  Copy to clipboard MPN: SEM1633  Copy to clipboard
 Report an error

Discontinued

This unit accepts inputs from industry standard RTDs, resistances and slide wire sensors, and provides an accurate alarm/switching function output. The relay outputs are independently configured for action, set point and dead band, with six actions provided, normal high/low/deviation and inverted high/low/deviation. A USB port is provided to enable simple connection to a PC which will hold the free software that is used to configure the unit.


  • USB Port for quick and simple configuration
  • High efficiency SMPS is fitted as standard
  • Relay rating 1A 250V AC / 30V DC
  • 10 to 32V AC / 10 to 48V DC SMPS
  • Filter, user linearisation functions
  • USB programmable
  • DIN Rail enclosure
Sensor Type RTD / Slide wire dual alarm unit
Maximum range 100kΩ
Output voltage/rating 250V

Reviews


Be the first to submit a review