Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

StarTech.com USB1000IP 1 Port Gigabit USB IP Device Server

Order Code:  

19-9731

 
Brand: StarTech.com  MPN: USB1000IP  EAN-13: 0065030842419
 Report an error
Qty Unit Price (Ex VAT)
1+ £115.60

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
1 available to back OrderBack-order availability date - 02/10/2023

This Gigabit USB-over-IP device server from StarTech.com offers a simple and convenient way to extend and share a USB device over long distances, and it works with multiple users connected to your network. Plus, the device server supports Gigabit (1000Mbps) speeds, so your connected devices function faster than traditional 10/100Mbps device servers.

The versatile device server connects directly to your PC, or it works with your existing network devices - hubs, routers, switches - so it can easily integrate into your current network infrastructure. It's ideal for connecting and sharing USB devices (for example, card readers, digital cameras, webcams, printers, and scanners) with multiple networked users. You can use multiple device servers on the same network, letting you connect and share even more USB peripherals.

The USB-over-IP device server includes Windows based software that provides a simple interface to connect, monitor, and control the connected device over your local area network (LAN). The software communicates directly with the device server, so it can be used in Virtual Machine (VM) environments if you have multiple VMs sharing the same set of hardware.

The USB1000IP is backed by a 2-year warranty and free lifetime technical support.


  • Colour: Black
  • Connector type(s): RJ-45 female, USB A (4 pin) female
  • Maximum data transfer rate: USB: 480Mbps
  • OS compatibility: Windows® 10, 8 / 8.1, 7, Vista, XP
  • Plug type: H
  • Ports: 1
  • Power source: AC adaptor included
  • Product dimensions: 80 x 40 x 20mm
  • Manufacturer's part no. USB1000IP
Type USB-Over-IP Server

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review