StarLicht Indoor Light Fittings LED wet room light (+ motion detector) 628510

StarLicht Brand: StarLicht
StarLicht offers a range of bulkhead LED wet room lights, featuring options with and without motion detectors, suitable for various lighting needs.
Description Image Product Buy Qty Pricing (Ex VAT) Dim Height Misc Attribute Width Type Base Bulb type Colour Colour temperature (Kelvin) Colour temperature range Energy efficiency rating Factory colour IP rating Length Light bulb included Light features Luminous flux No. of bulbs Operating voltage Power
StarLicht 20300536  Bulkhead LED 8W Neutral White Wet Room Light
StarLicht 20300536 Bulkhead LED 8W Neutral White Wet Room Light
Standard range
Order code: 10-6987
MPN: 20300536

22 in stock, despatched in 4 working days
1+ £24.29
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
(L x W x H) 20 x 10 x 5 cm 5cm Oval 10cm LED wet room light (+ motion detector) Built-in LED LED (monochrome) Neutral white 4000K 4000 K n.rel. White IP54 20cm Yes Incl. dimmer 550lm 1 230V 8W
StarLicht 20300538 Bulkhead LED Wet Room Light 8W Motion Detector
StarLicht 20300538 Bulkhead LED Wet Room Light 8W Motion Detector
Standard range
Order code: 10-6988
MPN: 20300538

6 in stock, despatched in 4 working days
1+ £24.29
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Circular LED wet room light (+ motion detector) Built-in LED LED (monochrome) Neutral white 4000K 4000 K n.rel. White IP54 20cm Yes Incl. dimmer 550lm 1 230V 8W


Trustpilot