Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

VEX Standoff Coupler 25.4mm (1 inch) Pack 25

Order Code:  

70-6083

 
Brand: VEX  MPN: 275-1001  UPC-12: 807648010015
  • Quickly find another product in this range by Length:

    12.7mm 25.4mm
 Report an error

Discontinued

These 25.4mm couplers can be threaded inside the hexagonal VEX standoffs and allow you to connect multiple standoffs together.


  • Thread 8-32
  • Length 25.4mm (1in.)
  • Make custom length standoffs
  • Can be tightened with an Allen key
  • Supplied in packs of 25
Height N/A
Length 25.4mm
Pack Size 25
Thread 8-32
Type Standoff coupler
Width N/A

Reviews


Be the first to submit a review