Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

VEX Standoff Assorted Pack

Order Code:  

70-6284

 
Brand: VEX  MPN: 276-2013  UPC-12: 807648020137
  • Country of Origin: China
  • Not available for Export
 Report an error

Discontinued

A pack of 26 assorted aluminium standoffs from VEX. The standoffs can be used in mechanics and electronics to separate two parts from one another. All VEX standoffs have 8-32 threads.

The pack contains the following pieces:

4x 76.2mm (3in)
4x 50.8 (2in)
8x 25.4mm (1in)
10x 12.7mm (0.5in)


  • Supplied in packs of 26
  • Hex size is 0.250in across the flats
  • Light weight aluminium
  • All VEX Standoffs have 8-32 threads
  • Manufacturer's part 276-2013
Height N/A
Length Assortedmm
Pack Size 26
Thread 8-32
Type Standoff
Width 6.35mm

Reviews


Be the first to submit a review