Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

VEX Standoff 76.20mm (3.00in) Pack of 4

VEX Standoff 76.20mm (3.00in) Pack of 4

Order Code:  

70-6102

 
Brand: VEX  MPN: 275-1020  UPC-12: 807648010206
  • Country of Origin: China
  • Not available for Export
 Report an error

Discontinued

Aluminium standoff 76.20mm (3.00in)


  • Hex size is 0.250in across the flats
  • Light weight aluminium
  • All VEX Standoffs have 8-32 threads
  • Supplied in packs of 4
Height N/A
Length 76.2mm
Material Aluminium
Pack Size 10
Thread 8-32
Type Standoff
Width 6.35mm

Reviews


Be the first to submit a review