Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

VEX Standoff 25.40mm (1.00in) Pack of 10

Order Code:  

70-6098

 
Brand: VEX  MPN: 275-1016  UPC-12: 807648010169
  • Quickly find another product in this range by Length:

    25.4mm 38.1mm 50.8mm
 Report an error

Discontinued

Aluminium standoff 25.40mm (1.00in)


  • Hex size is 0.250in across the flats
  • Light weight aluminium
  • All VEX Standoffs have 8-32 threads
  • Supplied in packs of 10
Height N/A
Length 25.4mm
Material Aluminium
Pack Size 10
Thread 8-32
Type Standoff
Width 6.35mm

Reviews


Be the first to submit a review