Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

VEX Standoff 19.05mm (0.75in) Pack of 10

VEX Standoff 19.05mm (0.75in) Pack of 10

Order Code:  

70-6097

 
Brand: VEX  MPN: 275-1015 
  • Country of Origin:
  • Not available for Export
 Report an error

Discontinued

Aluminium standoff 19.05mm (0.75in)
  • Hex size is 0.250in across the flats
  • Light weight aluminium
  • All VEX Standoffs have 8-32 threads
  • Supplied in packs of 10
Height N/A
Length 19.05mm
Material Aluminium
Pack Size 10
Thread 8-32
Type Standoff
Width 6.35mm

Reviews


Be the first to submit a review