Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

RVFM Standard Spectrometer

RVFM Standard Spectrometer

Order Code:  

06-6890

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: PH0619  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

An economical priced instrument, which is nevertheless capable of much useful quantitative work.


  • Main structural parts are heavy castings with other metal parts being bright plated
  • Scale: 170mm diameter, divided 0 to 360° x 1° independently rotatable with locking screw
  • A spring loaded vernier scale attached to the telescope mount provides readings to 0.1° (6 minutes of arc)
    Collimator
  • Mounted on fixed pillar with axis adjustment
  • Objective lens has 150mm FL, an aperture of 21mm and is carried in spiral focusing system
  • Unilaterally adjustable slit 6mm long
    Telescope
  • Mounted on moveable pillar with adjustable, locking screw and axis adjustment
  • Objective lens has 170mm FL 21mm aperture and is carried in spiral focusing system
  • Ramsden eyepiece with cross wires and locking ring focus adjustment
    Prism Table
  • Provided with three levelling screws and has lined marked to assist placement of prism
  • Supplied with clamp for prisms up to 40mm high and diffraction grating holder with 25 x 25mm aperture
Type Specrometer
Size N/A

Reviews


Be the first to submit a review