Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Esselte 493222 Standard Magazine File 80mm Pack 25

Order Code:  

34-0052

  Copy to clipboard
Brand: Esselte  Copy to clipboard MPN: 493222  Copy to clipboard EAN-13: 4049793034447
  • Country of Origin:
 Report an error

Discontinued

Strong cardboard magazine files 80mm wide, with finger hole. Ideal for storage and archiving of A4 size magazines, brochures, catalogues, files, etc.
  • Dimensions 80 x 325 x 247mm (W x H x D)
  • Finger hole for easy retrieval from shelves
  • Material: cardboard,100% recyclable, environment-friendly
  • Colour: white with red print
  • Weight 90g each
  • Quick and easy to assemble
  • Supplied flatpacked in packs of 25
  • Esselte Ref: 49322

Reviews


Be the first to submit a review