Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruConnect Standard Crocodile Clip

Order Code:  

17-2873

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 17-2873  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
10+ £0.133
100+ £0.104
500+ £0.094
1000+ £0.085

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Contact us for expedited delivery
1 in Stock, despatched same dayContact us for additional stock

This low-cost uninsulated bright metal standard crocodile clip from TruConnect has a 4mm socket that will accept a 4mm banana plug. The wire can also be connected by means of the fitted screw or soldered in to place. The grip is very strong within its jaw opening of 8.5mm.


  • Low cost
  • Accepts 4mm banana plugs
  • Wire can be screwed or soldered
  • Crocodile body: Steel nickel plated
  • Insulation: Uninsulated
  • Length: 51mm
  • Rated current: 10A
Type Crocodile clip
Length 51mm
Pin 36.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review