Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Garrett 99607 Stainless Steel Sand Scoop

Order Code:  

55-0042

  Copy to clipboard
Brand: Garrett  Copy to clipboard MPN: 99607  Copy to clipboard EAN-13: 4016138806588
  • Country of Origin:
 Report an error

Discontinued

This Garrett stainless steel sand scoop is ideal for use in loose soils and on beaches. Using the scoop, large amounts of material can be rapidly filtered in one easy action, with just the one tool to carry.
  • Robust stainless steel construction
  • Built-in sieve
  • Ergonomic handle
  • Ideal for use in water
  • Hole size approx. 10mm
  • Width 165mm
  • Height 150mm
  • Length 240mm
  • Weight: 690g
  • Garrett type 1600900

Reviews


Be the first to submit a review