Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

RVFM Stainless Steel Laboratory Jack 200 x 200mm

RVFM Stainless Steel Laboratory Jack 200 x 200mm

Order Code:  

52-2133

 
Brand: RVFM  MPN: C02014 
  • Country of Origin:
 Report an error

Discontinued

These high quality laboratory jacks are ideal for accurate positioning of laboratory equipment, especially where adjustability is required.


  • Size 200 x 200mm
  • Suitable for use in both the physics and chemistry laboratory
  • Stainless steel platform base and top
  • Large control knob
  • Smooth scissor action operation
Max. height 280mm
Platform size 200 x 200mm

Reviews


Be the first to submit a review