Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

RVFM Stainless Steel Laboratory Jack 150 x 150mm

Order Code:  

52-2132

 
Brand: Rapid  MPN: C02014 
  • Country of Origin:
 Report an error

Discontinued

These high quality laboratory jacks are ideal for accurate positioning of laboratory equipment, especially where adjustability is required.


  • Size 150 x 150mm
  • Suitable for use in both the physics and chemistry laboratory
  • Stainless steel platform base and top
  • Large control knob
  • Smooth scissor action operation
Max. height 250mm
Platform size 150 x 150mm

Reviews


Be the first to submit a review