Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

RVFM Stainless Steel Laboratory Jack 100 x 100mm

RVFM Stainless Steel Laboratory Jack 100 x 100mm

Order Code:  

52-2131

 
Brand: Rapid  MPN: C02014 
  • Country of Origin:
 Report an error

Discontinued

These high quality laboratory jacks are ideal for accurate positioning of laboratory equipment, especially where adjustability is required.


  • Size 100 x 100mm
  • Suitable for use in both the physics and chemistry laboratory
  • Stainless steel platform base and top
  • Large control knob
  • Smooth scissor action operation
Max. height 180mm
Platform size 100 x 100mm

Questions


*Question functionality currently disabled


16 August 2016 Question by: Rapid Customer | Product code: 52-2131
Q. Hi, what is the minimum height obtained when the laboratory jack is fully down? Many thanks
A. Hi Alice, thank you for your question. This would be no higher than 70mm.

Reviews


Be the first to submit a review