Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Swan Stainless Steel Double Boiling Ring 2.5kW SBR203

Order Code:  

52-9497

 
Brand: Swan  MPN: SBR203 
  • Country of Origin:
 Report an error

Discontinued

The Swan SBR203double hotplate has 2 boiling rings and a light cast iron and attractive stainless steel housing.
  • 2.5kW power rating
  • Large ring 17.4cm
  • Small ring 14.3cm
  • Thermostatic controls
  • Light cast-iron and stainless steel housing
  • Swan type SBR203

Reviews


Be the first to submit a review