Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


PJP 1066-Bn Stackable Shrouded 4mm Plug Brown

Order Code:  

17-2341

  Copy to clipboard
Brand: PJP  Copy to clipboard MPN: 1066-Bn  Copy to clipboard EAN-13: 3760122593114
 Report an error

Discontinued

Professional quality fixed sleeve stackable shrouded brown 4mm plugs with brass centre pins and lantern style spring contacts.


  • Complies with the safety requirements of IEC1010 Cat3
  • Screw connection which is tightened using a 1.5mm hex key
  • 1000V voltage rating
  • 36A current rating
  • Brass and nickel-plated beryllium copper contact
  • Polypropylene insulation
Type 4mm plug
Colour Brown
Gender Plug
Voltage Rating 1000V
Current Rating 36A
Mount Cable

Questions


*Question functionality currently disabled


31 March 2017 Question by: Rapid Customer | Product code: 17-2341
Q. Could you please confirm alligator clip FCR7940 will fit to this banana plug.
A. Hi Edward, thank you for your question. Yes the 2 will fit together.

Reviews


Be the first to submit a review