Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ST M74HC161B1R Synchronous Binary Counter

Order Code:  

83-0098

  Copy to clipboard
Brand: ST  Copy to clipboard MPN: M74HC161B1R  Copy to clipboard
 Report an error

Discontinued

This ST 74HC161 4-bit synchronous binary counter IC is available in a DIL-16 package. A part of the 74HC range. The M74HC161 is a high speed CMOS 4-Bit synchronous presettable binary counter.


  • 2 to 6VDC supply voltage
  • 11ns propagation delay
  • 0.5W power
  • DIL-16
  • -55°C to +125°C operating temperature
Logic IC Base Number 74161
Logic IC Function 4-Bit Synchronous Binary Counter
Package/Case DIL-16
Operating Temperature Range -55 to +125°C

Reviews


Be the first to submit a review