Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


IMO SRRHN-1CN-SL-5VDC 5VDC 12A Miniature High Power SPCO Relay

Order Code:  

60-2014

 
Brand: IMO  MPN: SRRHN-1CN-SL-5VDC 
 Report an error

Discontinued

This miniature, high power relay features a low height, sealed construction.
  • SPCO Configuration
  • Low height 15.7mm
  • 5kV Dielectric coil to contacts
  • Creepage distance 10mm
  • Sealed to IP67
  • UL and VDE approved

Reviews


Be the first to submit a review