Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Shure SRH240A-E Headphones

Order Code:  

60-3929

  Copy to clipboard
Brand: Shure  Copy to clipboard MPN: SRH240A-E  Copy to clipboard
 Report an error

Discontinued

These professional quality headphones feature a closed-back design with Neodymium drivers that give excellent sound reproduction over a broad frequency range, with a response that makes them perfect for all-round musical enjoyment. The ear-enclosing design reduces noise and maximised comfort.
  • Gold-plated 3.5 mm stereo mini plug
  • Cable length 2m
Type Over ear closed back
Colour Black
Cable Length 2m
Frequency Range 20 to 20000Hz
Impedance 38Ω

Reviews


Be the first to submit a review