This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

Sealey HVLP2000 Hvlp Spray Gun Kit 400W - 230V

Order Code:  

89-5580

Brand: Sealey MPN: HVLP2000 EAN-13: 5024209952347
 Report an error
Qty Unit Price (Ex VAT)
1+ £76.97

Get a quote for large quantities here

Units
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back OrderStandard factory lead time 2 days

This spray gun kit from Sealey utilises a 400W electric motor with high performance turbine to deliver continuous volumes of air. Suitable for interior and exterior use, applying water and oil based paints, lacquers and stains.


  • Spray gun uses composite body, which has low affinity for paint, enabling quick and easy cleaning
  • Gun includes air and paint controls for fine adjustment of spray pattern
  • Supplied with air hose, viscosity cup and shoulder strap
  • Model No. HVLP2000

89-5580
Model No:HVLP2000
Power:600W
Maximum Air Pressure:0.6psi
Voltage:230V
Spray Gun Set-Up:2mm
Pot Capacity:700ml
Air Hose Length:2.4mtr
Weight:2.7kg

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Questions


Be the first to ask a question

Reviews


Be the first to submit a review