Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

RVFM Spotting Plates, Glazed, 12 Hollows

Order Code:  

52-2228

 
Brand: RVFM  MPN: GL02006 C-162 
  • Country of Origin:
 Report an error

Discontinued

These glazed spotting plates feature 12 hollows designed for the laboratory which are able to withstand high thermal shocks without suffering any cracks or deformation.


  • No. of hollows: 12
  • Length: 115mm
  • Width: 90mm
  • Thickness: 12mm
  • Hollow diam. 21mm
  • Hollow depth: 6mm

Reviews


Be the first to submit a review