Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Orbotix Sphero 2.0 Robotic iBall

Order Code:  

63-9833

  Copy to clipboard
Brand: Orbotix  Copy to clipboard MPN: OR-S003RW  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

Entertaining for kids of all ages, the Orbotix Sphero 2.0 is a robust robot with a whole range of apps that put player power in your hands.

Designed for fun, Sphero has a new motor that brings even more power to this robot, letting it achieve speeds of up to 6 feet per second. Pair it with a compatible device via Bluetooth and start enjoying the fun and frolics that Sphero is sure to bring.

The pack includes pop-out ramps so you can catch some air straight out of the box. The high impact polycarbonate shell makes the Sphero almost unbreakable, and it is both waterproof and pet proof, making it ideal for fun with your four-legged friends. Charging is easy thanks to the inductive charging base - simply place the Sphero 2.0 on its base to begin charging. Once charged, the internal rechargeable battery provides over an hour of uninterupted play.

There are over 25 apps available for Sphero 2.0 so you can enjoy a whole new world of mobile gameplay. Apps include augmented reality such as The Rolling Dead, bringing gaming to the environment around you, and you can even use it for family games with multiplayer apps such ColourGrab. Download your apps from iTunes and Google Play stores to play wherever you go, and let your imagination run wild.

The MacroLab app provides you with a crash-course in programming Sphero 2.0 so you can take your gaming into your own hands. Learn how to program and have fun with this high speed robot. Stay entertained with the incredibly fun Orbotix Sphero 2.0.


  • Over 25 apps available for iOS and Android
  • Capable of rolling speeds up to 6 feet per second (180cm/s)
  • Connects to your device via Bluetooth and boasts a range of up to 100 feet (30m)
  • Induction charging provides over an hour of full-throttle gameplay
  • High impact polycarbonate shell for unbreakable, unstoppable play
  • Waterproof
  • Ball diameter approx. 7cm
  • Weight (ball) 145g
  • Supplied complete with 2 ramps and battery charger
  • Orbotix type Sphero 2.0

Reviews


Be the first to submit a review