Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Esselte Speedbox Storage Box Large Pack 15

Esselte Speedbox Storage Box Large Pack 15

Order Code:  

34-0061

  Copy to clipboard
Brand: Esselte  Copy to clipboard MPN: 623913  Copy to clipboard EAN-13: 4049793026107
  • Country of Origin:
 Report an error

Discontinued

These Large Esselete Speedboxes save you time and effort. They can be constructed ready for archiving documents in three quick, easy and intuitive moves.
  • Large: 364 x 263 x 433mm
  • Weight: 520g
  • Capacity: 4x 100mm or 5x 80mm Archive / Transfer boxes
  • Easy assembly, time saving
  • Reinforced sides and base for maximum strength and easy stacking
  • Integrated flip lid
  • For A4 and foolscap papers, A4 folders, magazines, catalogues, etc.
  • Ideal storage box for chargers, wires, stationery, etc.
  • Perfect for transporting larger stacks of documents or other items needed for meetings and presentations
  • Made from 100% recycled corrugated board, 100% recyclable, FSC certified
  • Supplied flatpacked in packs of 15
  • Esselte ref: 623913

Reviews


Be the first to submit a review