Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey SPCS300 Portable Car Safe 300 x 210 x 60mm

Order Code:  

89-8484

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: SPCS300  Copy to clipboard EAN-13: 5051747692343
 Report an error

Discontinued

Easily portable car safe from Sealey made from aluminium and steel, ideal for holding valuable items such as Satnavs, mobile phones and cash.


  • Tubular key lock with stainless steel bezel supplied with two keys
  • 1m tethering cable system enables secure fixing under most car, van and commercial seats
  • Easy to install in seconds with no drilling or fixings required
  • Protective felt lining
  • Size 300 x 210 x 60mm
  • Manufacturer's part SPCS300
Type Car safe
Width 300mm
Depth 210mm
Height 60mm
Material Steel

Reviews


Be the first to submit a review