Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

VEX Spacer 4.6mm Pack of 20

Order Code:  

70-6286

 
Brand: VEX  MPN: 276-2018  UPC-12: 807648020182
  • Country of Origin: China
  • Not available for Export
 Report an error

Discontinued

4.6mm plastic spacers.


  • Supplied in packs of 20
Height N/A
Length 4.6mm
Material Plastic
Pack Size 20
Thread N/A
Type Plastic spacer
Width N/A

Questions


*Question functionality currently disabled


14 March 2013 Question by: Rapid Customer | Product code: 70-6286
Q. What is the OD & ID for these spacers?
A. Hi Peter. Thank you for your question. The O/D is 8mm and the I/D is approx. 4.2mm.

Reviews


Be the first to submit a review