This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166
Hand holding spresense board with camera extension Hand holding spresense board with camera extension

Professional IoT development made easy

The Spresense development board removes the effort in developing high quality IoT solutions.


Spresense main board

Spresense - made for IoT development

Spresense is a compact development board based on Sony's power-efficient multicore microcontroller CXD5602. It allows developers to create IoT applications in a very short time and is supported by the Arduino IDE as well as the more advanced NuttX based SKD.

  • Integrated GPS - The embedded GNSS with support for GPS, QZSS and GLONASS enables applications where tracking is required.
  • Hi-res audio output and multi mic inputs - Advanced 192kHz/24 bit audio codec and amplifier for audio output, and support for up to 8 mic input channels.
  • Multicore microcontroller - Spresense is powered by Sony's CDX5602 microcontroller (ARM® Cortex®-M4X x 6 cores), with a clock speed of 156 MHz.

Professional development using the Arduino IDE or the Spresense SDK

Developers can create soluions with Spresense using the Arduino IDE or the NuttX based Spresense SDK which provides a more extended API. Depending on the requirement for each product, the main board can be equipped with optional add-on boards with extra features such as BLE, camera board and accelerometer sensors.

Additionally, the Spresense Extension board makes the Spresense development board compatible with selected Arduino shields. This makes Spresense a very versatile IoT board that can be used for a very diverse set of implementation areas such as imaging, logistics, AI, robotics, audio, security, production and more where battery life and CPU power are key.

Powered by Sony's CXD5602 microcontroller

Despite its compact footprint of only 6.5 x 6.5mm, Sony's CXD5602 microcontroller runs 6 ARM Cortex-M4F cores with a clock speed of up to 156MHz and has an integrated GPS. Thanks to the FD-SOI (Fully Depleted Silicon On Insulator) production process, the CXD5602 chip is very power efficient which enables battery dependant use cases.

Extension options

Spresense extension board

Spresense extension board

The Spresense extension board provides pin compatibility with selected Arduino shields along with an SD card slot, a headphone jack and multiple microphone pins.
 

Spresense extension board

Spresense camera board

The Spresense camera board features a Sony 5 Mpixel image sensor with an onboard encoder for pictures in JPEG, RAW, Y/C or RGB format. It connects directly to the main board through a dedicated parallel interface.