Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

RVFM Sonometer

RVFM Sonometer

Order Code:  

06-6894

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: PH0726  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

A simple sonometer for the investigation of the performance and characteristics of vibrating wires under tension.


  • Wooden construction
  • 1140mm long, 125mm wide and 100mm high
  • 2x 50N spring balances
  • 3x bridges; 1 large (to span both wires) and 2 small (for individual wires)
  • Supplied with two steel wires, 30 swg, 1m long
  • Simple thumb screw geared mechanism provides reliable, robust, fail-safe adjustment of wire tension
  • Easy changing of wires
  • RVFM type PH0726
Type Sonometer

Reviews


Be the first to submit a review