Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Sol Expert - Solar Car - Sun Racer - 23 x 32 x 16mm

Order Code:  

60-3873

 
Brand: Sol Expert  MPN: SR  EAN-13: 4037373999217
 Report an error

Discontinued

This solar car from Sol Expert is one of the smallest solar cars in the world. Just place your "Sun Racer" in the sun, and it is ready to race. Equipped with adjsutable steering, plus an acrylic container.


  • Apparently the smallest solar-operated car of the world
  • Age category: 8 years and over
  • Width: 23mm
  • Length: 32mm
  • Height: 16mm
  • Manufacturer's part SR

Not suited for children below 3 years of age, there is a risk of suffocation by small parts that may be swallowed.
Type Solar power

Reviews


Be the first to submit a review