Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Cochranes Of Oxford - Solar System Orrery - Height 100mm

Order Code:  

52-7143

 
Brand: Cochranes Of Oxford  MPN: 0156  EAN-13: 5011856601568
  • Country of Origin: United Kingdom
 Report an error
Qty Unit Price (Ex VAT)
1+ £21.76

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
3 in Stock, despatched same dayAdditional quantity lead time 4 weeks

Buy Solar System Orrery from Cochranes of Oxford - a model of the planets and solar system, including a model of the Sun, which lights up, and the planets as far out as Pluto. The Earth is complete with its moon. The planets can be moved around the Sun by hand, and the Moon moved around the Earth. The Orbit Orrery is ideal for demonstrating the shape and motions of our solar system.


  • Ideal for demonstrating the shape and motions of our solar system
  • Includes a model of the Sun, which lights up, and the planets as far out as Pluto
  • The Earth is complete with its moon
  • Planets can be moved around the Sun by hand, and the Moon moved around the Earth
  • Height: 10cm
  • Diameter of largest orbit (Pluto): 40cm
  • Great for discussions of planet names, structure of the solar system, orbits around the Sun, Earth and its Moon, etc.

Note: Requires 2x AA batteries, not included.

Type Orrery

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review