Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sol Expert 40005 - Solar Mini-Windmill - 100 x 40mm

Order Code:  

60-3857

  Copy to clipboard
Brand: Sol Expert  Copy to clipboard MPN: 40005  Copy to clipboard EAN-13: 4037373400058
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.50

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of Stock3 due on 09/05/2024

This solar mini-windmill from Sol Expert gets going at sunny places like window ledges or in the balcony. Once enough sunlight falls on the solar cells, the blades start rotating without any fatigue. These lasered components guarantee an easy installation, and with its compact dimensions, the model finds a nice place everywhere. Naturally the model can also be painted any number of times, making it a classic eye-catcher with excellent looks.


  • True-to-detail solar model
  • High-quality solar cell
  • Age category: 8 years and over
  • Height: 100mm
  • Width: 40mm
  • Manufacturer's part 40005

Note: Not suitable for children below 3 years, choking hazard through parts that can be swallowed.

Type Solar power

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review