Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Sol Expert 47170 - Solar Kit Vehicle Apollo - 70 x 40 x 30mm

Order Code:  

60-3700

 
Brand: Sol Expert  MPN: 47170  EAN-13: 4037373471706
  • Country of Origin: China
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.25

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
163 available to back OrderStandard factory lead time 9 days

This solar car kit from Sol Expert truly shines with its aerodynamic design and simple assembly. The recreated solar race car takes off as soon as it is placed in the sunlight, and has an extra large solar cell assuring an abundance of "speed"!


  • Age class: 10 years and over
  • Dimensions 7 x 4 x 3cm
  • Manufacturer's part 47170

Note: Not suitable for children under 3 years of age, danger of choking on small parts.

Type Solar power

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review